Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoMEM2012W211R
Newark Part No.33P7429
Product RangeMEM Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoMEM2012W211R
Newark Part No.33P7429
Product RangeMEM Series
Technical Datasheet
Filter TypeEMI, RFI
Voltage Rating-
No. of Pins3Pins
Current Rating-
Pass Band Frequency-
RF Filter ApplicationsCellular Phones, DVCs, Game Machines, Liquid Crystal Panels, PCs, Printers
Filter Case Style0805 [2012 Metric]
Product RangeMEM Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Filter Type
EMI, RFI
No. of Pins
3Pins
Pass Band Frequency
-
Filter Case Style
0805 [2012 Metric]
SVHC
No SVHC (21-Jan-2025)
Voltage Rating
-
Current Rating
-
RF Filter Applications
Cellular Phones, DVCs, Game Machines, Liquid Crystal Panels, PCs, Printers
Product Range
MEM Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate