Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoMHQ0603P15NJT000
Newark Part No.31Y2599
Product RangeMHQ-P Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Quantity | Price |
---|---|
10+ | $0.140 |
25+ | $0.131 |
50+ | $0.122 |
100+ | $0.114 |
250+ | $0.106 |
1000+ | $0.100 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$1.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoMHQ0603P15NJT000
Newark Part No.31Y2599
Product RangeMHQ-P Series
Technical Datasheet
Inductance15nH
DC Resistance Max1.5ohm
Self Resonant Frequency2.8GHz
DC Current Rating180mA
Inductor Case Style0201 [0603 Metric]
Inductor Case / Package0201 [0603 Metric]
Product RangeMHQ-P Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic, Non-Magnetic
Product Length0.65mm
Product Width0.35mm
Product Height0.35mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
15nH
Self Resonant Frequency
2.8GHz
Inductor Case Style
0201 [0603 Metric]
Product Range
MHQ-P Series
Inductor Construction
Unshielded
Product Length
0.65mm
Product Height
0.35mm
DC Resistance Max
1.5ohm
DC Current Rating
180mA
Inductor Case / Package
0201 [0603 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic, Non-Magnetic
Product Width
0.35mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability