Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoMLG1608B56NJ
Newark Part No.33P7518
Product RangeMLG Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoMLG1608B56NJ
Newark Part No.33P7518
Product RangeMLG Series
Technical Datasheet
Inductance56nH
DC Resistance Max0.7ohm
Self Resonant Frequency1.2GHz
DC Current Rating400mA
Inductor Case / Package0603 [1608 Metric]
Product RangeMLG Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic, Non-Magnetic
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
56nH
Self Resonant Frequency
1.2GHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic, Non-Magnetic
Product Width
0.8mm
SVHC
No SVHC (21-Jan-2025)
DC Resistance Max
0.7ohm
DC Current Rating
400mA
Product Range
MLG Series
Inductor Construction
Unshielded
Product Length
1.6mm
Product Height
0.8mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate