Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoMLJ1005HXG82NJTD0B
Newark Part No.38AJ3869
Product RangeMLJ Series
Technical Datasheet
16,124 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
10+ | $0.248 |
25+ | $0.236 |
50+ | $0.224 |
100+ | $0.211 |
250+ | $0.195 |
1000+ | $0.178 |
2500+ | $0.171 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$2.48
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoMLJ1005HXG82NJTD0B
Newark Part No.38AJ3869
Product RangeMLJ Series
Technical Datasheet
Inductance82nH
DC Resistance Max0.39ohm
Self Resonant Frequency-
DC Current Rating850mA
Inductor Case Style0402 [1005 Metric]
Inductor Case / Package0402 [1005 Metric]
Product RangeMLJ Series
Inductance Tolerance± 5%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length1mm
Product Width0.6mm
Product Height0.6mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
82nH
Self Resonant Frequency
-
Inductor Case Style
0402 [1005 Metric]
Product Range
MLJ Series
Inductor Construction
Shielded
Product Length
1mm
Product Height
0.6mm
DC Resistance Max
0.39ohm
DC Current Rating
850mA
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
0.6mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability