Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoMLK1005S4N7S
Newark Part No.33P7540
Product RangeMLK Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoMLK1005S4N7S
Newark Part No.33P7540
Product RangeMLK Series
Technical Datasheet
Inductance4.7nH
DC Resistance Max0.28ohm
Self Resonant Frequency6GHz
DC Current Rating400mA
Inductor Case / Package0402 [1005 Metric]
Product RangeMLK Series
Inductance Tolerance± 0.3nH
Inductor ConstructionUnshielded
Core MaterialNon-Magnetic
Product Length1mm
Product Width0.5mm
Product Height0.5mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
4.7nH
Self Resonant Frequency
6GHz
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 0.3nH
Core Material
Non-Magnetic
Product Width
0.5mm
SVHC
No SVHC (21-Jan-2025)
DC Resistance Max
0.28ohm
DC Current Rating
400mA
Product Range
MLK Series
Inductor Construction
Unshielded
Product Length
1mm
Product Height
0.5mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
