Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoMLP2016HR47MT0S1
Newark Part No.24AC5077
Product RangeMLP Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Quantity | Price |
---|---|
3000+ | $0.169 |
6000+ | $0.161 |
12000+ | $0.155 |
18000+ | $0.151 |
30000+ | $0.150 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$507.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoMLP2016HR47MT0S1
Newark Part No.24AC5077
Product RangeMLP Series
Technical Datasheet
Inductance470nH
DC Resistance Max0.06875ohm
Self Resonant Frequency-
DC Current Rating1.7A
High Frequency Inductor Case0806 [2016 Metric]
Inductor Case Style0806 [2016 Metric]
Inductor Case / Package0806 [2016 Metric]
Product RangeMLP Series
Inductance Tolerance± 20%
Self Resonant Frequency Min-
Inductor ConstructionShielded
Core MaterialFerrite
Product Length2mm
Product Width1.6mm
Product Height0.85mm
PackagingTape & Reel
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
470nH
Self Resonant Frequency
-
High Frequency Inductor Case
0806 [2016 Metric]
Inductor Case / Package
0806 [2016 Metric]
Inductance Tolerance
± 20%
Inductor Construction
Shielded
Product Length
2mm
Product Height
0.85mm
SVHC
No SVHC (21-Jan-2025)
DC Resistance Max
0.06875ohm
DC Current Rating
1.7A
Inductor Case Style
0806 [2016 Metric]
Product Range
MLP Series
Self Resonant Frequency Min
-
Core Material
Ferrite
Product Width
1.6mm
Packaging
Tape & Reel
Technical Docs (2)
Alternatives for MLP2016HR47MT0S1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability