Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoMLZ1608N100LT000
Newark Part No.
Full Reel45AC5513
Re-Reel84Y6343
Cut Tape84Y6343
Product RangeMLZ Series
Your Part Number
Technical Datasheet
13,660 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.097 |
| 25+ | $0.091 |
| 50+ | $0.087 |
| 100+ | $0.082 |
| 250+ | $0.079 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.059 |
| 8000+ | $0.057 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoMLZ1608N100LT000
Newark Part No.
Full Reel45AC5513
Re-Reel84Y6343
Cut Tape84Y6343
Product RangeMLZ Series
Technical Datasheet
Inductance10µH
DC Resistance Max600mohm
Self Resonant Frequency50MHz
DC Current Rating300mA
Inductor Case Style0603 [1608 Metric]
Inductor Case / Package-
Product RangeMLZ Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MLZ series 1608 type from TDK are commercial grade multilayer ferrite inductors for decoupling circuits that have top class DC superimposition characteristics and low DC resistance.
- Inductance value range from 1μH to 22μH
- Low resistance type inductor
- Isat current range from 50mA to 140mA
- DCR value range from 0.11ohm to 1.65ohm
- Inductive tolerance of ±20%
- Operating temperature range from -55°C to +125°C
- Compatible with wide frequency band noise, from low to high frequency
- Dimensions is 1.6mm x 0.8mm x 0.8mm (L x W x H)
- Reflow soldering method
Technical Specifications
Inductance
10µH
Self Resonant Frequency
50MHz
Inductor Case Style
0603 [1608 Metric]
Product Range
MLZ Series
Inductor Construction
Shielded
Product Length
1.6mm
Product Height
0.8mm
DC Resistance Max
600mohm
DC Current Rating
300mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
0.8mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for MLZ1608N100LT000
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability