Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoMLZ1608N2R2LT000
Newark Part No.84Y6344
Product RangeMLZ Series
Technical Datasheet
2,339 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
10+ | $0.315 |
25+ | $0.290 |
50+ | $0.202 |
100+ | $0.169 |
250+ | $0.144 |
1000+ | $0.116 |
2500+ | $0.099 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$3.15
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoMLZ1608N2R2LT000
Newark Part No.84Y6344
Product RangeMLZ Series
Technical Datasheet
Inductance2.2µH
DC Resistance Max0.18ohm
Self Resonant Frequency-
DC Current Rating500mA
Inductor Case Style1.6mm x 0.8mm x 0.8mm
Inductor Case / Package-
Product RangeMLZ Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MLZ series 1608 type from TDK are commercial grade multilayer ferrite inductors for decoupling circuits that have top class DC superimposition characteristics and low DC resistance.
- Inductance value range from 1μH to 22μH
- Low resistance type inductor
- Isat current range from 50mA to 140mA
- DCR value range from 0.11ohm to 1.65ohm
- Inductive tolerance of ±20%
- Operating temperature range from -55°C to +125°C
- Compatible with wide frequency band noise, from low to high frequency
- Dimensions is 1.6mm x 0.8mm x 0.8mm (L x W x H)
- Reflow soldering method
Technical Specifications
Inductance
2.2µH
Self Resonant Frequency
-
Inductor Case Style
1.6mm x 0.8mm x 0.8mm
Product Range
MLZ Series
Inductor Construction
Shielded
Product Length
1.6mm
Product Height
0.8mm
DC Resistance Max
0.18ohm
DC Current Rating
500mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
0.8mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability