Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoNTCG163JF103FT1
Newark Part No.
Re-Reel81AH9123
Cut Tape81AH9123
Product RangeNTCG Series
Your Part Number
Technical Datasheet
17,159 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.194 |
| 10+ | $0.174 |
| 25+ | $0.156 |
| 50+ | $0.151 |
| 100+ | $0.148 |
| 250+ | $0.138 |
| 1000+ | $0.128 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoNTCG163JF103FT1
Newark Part No.
Re-Reel81AH9123
Cut Tape81AH9123
Product RangeNTCG Series
Technical Datasheet
Thermistor TypeChip
Resistance (25°C)10kohm
Thermistor MountingSMD
Resistance Tolerance (25°C)± 1%
Thermistor MountingSMD
Product RangeNTCG Series
Thermistor Case Style0603 [1608 Metric]
NTC MountingSurface Mount
Thermistor TerminalsWraparound
Thermistor TerminalsWraparound
B-Constant3435K
B-Constant Tolerance± 1%
NTC Case Size0603 [1608 Metric]
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
NTCG163JF103FT1 is a NTCG series commercial grade negative temperature coefficient thermistor from sintered metal oxides. NTC thermistor is a semiconductor resistor that exhibits decreasing resistance with increasing temperature. It has low thermal time constants which result in extremely high rates of resistance change to accurately track the temperature.
- UL1434 acquisition (File No.E250289)
- 10Kohm resistance [at 25°C], ±1% resistance tolerance
- 100mW max electric power [at 25°C], 310μA permissive operating current [at 25°C]
- 1mW/°C, 1mW/K thermal dissipation constant [at 25°C]
- Reflow soldering method
- Maximum operating temperature is 125°C
Technical Specifications
Thermistor Type
Chip
Thermistor Mounting
SMD
Thermistor Mounting
SMD
Thermistor Case Style
0603 [1608 Metric]
Thermistor Terminals
Wraparound
B-Constant
3435K
NTC Case Size
0603 [1608 Metric]
Probe Material
-
Lead Length
-
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Resistance (25°C)
10kohm
Resistance Tolerance (25°C)
± 1%
Product Range
NTCG Series
NTC Mounting
Surface Mount
Thermistor Terminals
Wraparound
B-Constant Tolerance
± 1%
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate