Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoNTCG164BH472JTDS
Newark Part No.68AK5862
Product RangeNTCG Series
Technical Datasheet
5,430 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
10+ | $0.177 |
25+ | $0.157 |
50+ | $0.153 |
100+ | $0.150 |
250+ | $0.134 |
1000+ | $0.120 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$1.77
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoNTCG164BH472JTDS
Newark Part No.68AK5862
Product RangeNTCG Series
Technical Datasheet
Thermistor TypeChip
Resistance (25°C)4.7kohm
Thermistor MountingSMD
Thermistor MountingSMD
Resistance Tolerance (25°C)± 5%
Product RangeNTCG Series
NTC MountingSurface Mount
Thermistor Case Style0603 [1608 Metric]
Thermistor TerminalsWraparound
Thermistor TerminalsWraparound
B-Constant4100K
B-Constant Tolerance± 3%
NTC Case Size0603 [1608 Metric]
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thermistor Type
Chip
Thermistor Mounting
SMD
Resistance Tolerance (25°C)
± 5%
NTC Mounting
Surface Mount
Thermistor Terminals
Wraparound
B-Constant
4100K
NTC Case Size
0603 [1608 Metric]
Probe Material
-
Lead Length
-
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q200
Resistance (25°C)
4.7kohm
Thermistor Mounting
SMD
Product Range
NTCG Series
Thermistor Case Style
0603 [1608 Metric]
Thermistor Terminals
Wraparound
B-Constant Tolerance
± 3%
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
AEC-Q200
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability