Print Page
1,454 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.470 |
| 10+ | $1.360 |
| 25+ | $1.300 |
| 50+ | $1.240 |
| 100+ | $1.180 |
| 500+ | $1.130 |
| 1000+ | $1.080 |
Price for:Each
Minimum: 1
Multiple: 1
$1.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoPS1740P02CE
Newark Part No.28AH4739
Product RangePS
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min-
Supply Voltage Max3V
TonesContinuous
Sound Pressure Level (SPL)60dBA
Current Rating-
Resonant Frequency4kHz
Transducer MountingThrough Hole
Product RangePS
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Max
3V
Sound Pressure Level (SPL)
60dBA
Resonant Frequency
4kHz
Product Range
PS
Supply Voltage Min
-
Tones
Continuous
Current Rating
-
Transducer Mounting
Through Hole
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability