Print Page
907 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.310 |
10+ | $2.080 |
25+ | $1.980 |
50+ | $1.810 |
100+ | $1.710 |
500+ | $1.640 |
1000+ | $1.570 |
2500+ | $1.550 |
Price for:Each
Minimum: 1
Multiple: 1
$2.31
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoSD1209T5-A1
Newark Part No.28AH4853
Product RangeSD
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min3V
Supply Voltage Max6V
TonesContinuous
Sound Pressure Level (SPL)80dBA
Current Rating60mA
Resonant Frequency2.048kHz
Transducer MountingThrough Hole
Product RangeSD
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Max
6V
Sound Pressure Level (SPL)
80dBA
Resonant Frequency
2.048kHz
Product Range
SD
Supply Voltage Min
3V
Tones
Continuous
Current Rating
60mA
Transducer Mounting
Through Hole
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability