Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoTFM201610ALMAR33MTAA
Newark Part No.78AH2300
Product RangeTFM-ALMA Series
Technical Datasheet
28 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.603 |
| 10+ | $0.506 |
| 25+ | $0.480 |
| 50+ | $0.457 |
| 100+ | $0.433 |
| 250+ | $0.431 |
| 1000+ | $0.388 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$3.01
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoTFM201610ALMAR33MTAA
Newark Part No.78AH2300
Product RangeTFM-ALMA Series
Technical Datasheet
Inductance330nH
DC Resistance Max0.031ohm
Self Resonant Frequency-
DC Current Rating4.8A
Inductor Case / Package0806 [2016 Metric]
Inductor Case Style2mm x 1.6mm x 1mm
Product RangeTFM-ALMA Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialMetal
Product Length2mm
Product Width1.6mm
Product Height1mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
330nH
Self Resonant Frequency
-
Inductor Case / Package
0806 [2016 Metric]
Product Range
TFM-ALMA Series
Inductor Construction
Shielded
Product Length
2mm
Product Height
1mm
DC Resistance Max
0.031ohm
DC Current Rating
4.8A
Inductor Case Style
2mm x 1.6mm x 1mm
Inductance Tolerance
± 20%
Core Material
Metal
Product Width
1.6mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability