Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoTFM322512ALMA2R2MTAA
Newark Part No.78AH2309
Product RangeTFM-ALMA Series
Your Part Number
Technical Datasheet
2,285 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.878 |
| 10+ | $0.765 |
| 25+ | $0.754 |
| 50+ | $0.709 |
| 100+ | $0.663 |
| 250+ | $0.661 |
| 1000+ | $0.588 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoTFM322512ALMA2R2MTAA
Newark Part No.78AH2309
Product RangeTFM-ALMA Series
Technical Datasheet
Inductance2.2µH
DC Resistance Max0.077ohm
Self Resonant Frequency-
DC Current Rating3A
Inductor Case Style3.2mm x 2.5mm x 1.2mm
Inductor Case / Package-
Product RangeTFM-ALMA Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialMetal
Product Length3.2mm
Product Width2.5mm
Product Height1.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
2.2µH
Self Resonant Frequency
-
Inductor Case Style
3.2mm x 2.5mm x 1.2mm
Product Range
TFM-ALMA Series
Inductor Construction
Shielded
Product Length
3.2mm
Product Height
1.2mm
DC Resistance Max
0.077ohm
DC Current Rating
3A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Core Material
Metal
Product Width
2.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability