Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoUHV-11A
Newark Part No.33P8638
Product RangeUHV Series
Also Known As60739ZT102K4HDA
Technical Datasheet
7 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $101.230 |
| 5+ | $95.080 |
| 10+ | $88.930 |
| 25+ | $85.990 |
| 50+ | $83.060 |
| 100+ | $82.470 |
Price for:Each
Minimum: 1
Multiple: 1
$101.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoUHV-11A
Newark Part No.33P8638
Product RangeUHV Series
Also Known As60739ZT102K4HDA
Technical Datasheet
Capacitance1000pF
Voltage(DC)50kV
Capacitance Tolerance± 10%
Dielectric CharacteristicZ5T
Lead Spacing-
Capacitor TerminalsScrew
Product RangeUHV Series
Operating Temperature Min-30°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
UHV-11A is an ultra high voltage ceramic capacitor for high voltage power supplies/lasers (for medical devices, lithography, industrial analyzers).
- Capacitance value is 1000pF with ±10% tolerance
- Rated voltage is 50KVDC
- Withstanding voltage is 75KVDC [1min. insulating liquid]
- Dissipation factor is 0.1% maximum
- 10,000Mohm minimum insulation resistance
- Low ESR, low loss and low distortion factor
- Molded type metal screw terminals for easy mounting
- Uses high-reliability mold resin
- Operating temperature range from –30 to +85°C
Technical Specifications
Capacitance
1000pF
Capacitance Tolerance
± 10%
Lead Spacing
-
Product Range
UHV Series
Operating Temperature Max
85°C
Voltage(DC)
50kV
Dielectric Characteristic
Z5T
Capacitor Terminals
Screw
Operating Temperature Min
-30°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate