Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoUHV-251A
Newark Part No.77AC3955
Product RangeUHV Series
Also Known As60712ZT101K4HDA
Your Part Number
Technical Datasheet
34 In Stock
Need more?
15 Delivery in 1-3 Business Days(US stock)
19 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $77.610 |
| 5+ | $72.640 |
| 10+ | $68.140 |
| 25+ | $67.650 |
| 50+ | $67.650 |
| 100+ | $66.780 |
Price for:Each
Minimum: 1
Multiple: 1
$77.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoUHV-251A
Newark Part No.77AC3955
Product RangeUHV Series
Also Known As60712ZT101K4HDA
Technical Datasheet
Capacitance100pF
Voltage(DC)50kV
Capacitance Tolerance± 10%
Dielectric CharacteristicZ5T
Lead Spacing-
Capacitor TerminalsScrew
Product RangeUHV Series
Operating Temperature Min-30°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
UHV-251A is an ultra high voltage ceramic capacitor for high voltage power supplies/lasers (for medical devices, lithography, industrial analyzers).
- Capacitance value is 100pF with ±10% tolerance
- Rated voltage is 50KVDC
- Withstanding voltage is 75KVDC [1min. insulating liquid]
- Dissipation factor is 0.1% maximum
- 10,000Mohm minimum insulation resistance
- Low ESR, low loss and low distortion factor
- Molded type metal screw terminals for easy mounting
- Uses high-reliability mold resin
- Operating temperature range from –30 to +85°C
Technical Specifications
Capacitance
100pF
Capacitance Tolerance
± 10%
Lead Spacing
-
Product Range
UHV Series
Operating Temperature Max
85°C
Voltage(DC)
50kV
Dielectric Characteristic
Z5T
Capacitor Terminals
Screw
Operating Temperature Min
-30°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate