Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoVFS6045VA102
Newark Part No.31AJ0133
Product RangeVFS Series
Technical Datasheet
Packaging Options
1,465 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.489 |
| 10+ | $0.405 |
| 25+ | $0.346 |
| 50+ | $0.330 |
| 100+ | $0.313 |
| 250+ | $0.284 |
| 1000+ | $0.250 |
| 2500+ | $0.234 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVFS6045VA102
Newark Part No.31AJ0133
Product RangeVFS Series
Technical Datasheet
DC Current Rating2.5A
Inductance-
Product RangeVFS Series
Impedance1.275kohm
Common Mode Filter Case6mm x 6mm x 4.5mm
Product Length6mm
Product Width6mm
Product Height4.5mm
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
DC Current Rating
2.5A
Product Range
VFS Series
Common Mode Filter Case
6mm x 6mm x 4.5mm
Product Width
6mm
Qualification
-
Inductance
-
Impedance
1.275kohm
Product Length
6mm
Product Height
4.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability