Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoVLS3012CX-101M-1
Newark Part No.69AH3666
Product RangeVLS-CX-1 Series
Technical Datasheet
Packaging Options
1,205 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.301 |
10+ | $0.274 |
25+ | $0.264 |
50+ | $0.244 |
100+ | $0.224 |
250+ | $0.221 |
1000+ | $0.178 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoVLS3012CX-101M-1
Newark Part No.69AH3666
Product RangeVLS-CX-1 Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)400mA
Inductor ConstructionSemishielded
Saturation Current (Isat)280mA
Power Inductor Case3mm x 3mm x 1.2mm
Product RangeVLS-CX-1 Series
Inductor Case / Package-
DC Resistance Max3.396ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1.2mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
100µH
Inductor Construction
Semishielded
Power Inductor Case
3mm x 3mm x 1.2mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
400mA
Saturation Current (Isat)
280mA
Product Range
VLS-CX-1 Series
DC Resistance Max
3.396ohm
Product Length
3mm
Product Height
1.2mm
Technical Docs (1)
Alternatives for VLS3012CX-101M-1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability