Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoVLS6045EX-1R5N-H
Newark Part No.80AH2782
Product RangeVLS-EX-H Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price | 
|---|---|
| 1+ | $0.503 | 
| 10+ | $0.423 | 
| 25+ | $0.403 | 
| 50+ | $0.382 | 
| 100+ | $0.361 | 
| 250+ | $0.331 | 
| 1000+ | $0.302 | 
| 2500+ | $0.280 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLS6045EX-1R5N-H
Newark Part No.80AH2782
Product RangeVLS-EX-H Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)5.3A
Inductor ConstructionSemishielded
Saturation Current (Isat)8.2A
Product RangeVLS-EX-H Series
Power Inductor Case6mm x 6.3mm x 4.5mm
DC Resistance Max0.022ohm
Inductance Tolerance± 30%
Product Length6mm
Product Width6.3mm
Product Height4.5mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Semishielded
Product Range
VLS-EX-H Series
DC Resistance Max
0.022ohm
Product Length
6mm
Product Height
4.5mm
RMS Current (Irms)
5.3A
Saturation Current (Isat)
8.2A
Power Inductor Case
6mm x 6.3mm x 4.5mm
Inductance Tolerance
± 30%
Product Width
6.3mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability