New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Passive Components
                      3. Filters
                      4. Feedthrough Capacitors
                      Print Page

                      YFF18AC1H220MT0Y0N

                      FEEDTHROUGH CAPACITOR, 22PF, 50V, 0603 ROHS COMPLIANT: YES

                      Date/Lot Code

                      TDK YFF18AC1H220MT0Y0N
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTDK
                      Manufacturer Part NoYFF18AC1H220MT0Y0N
                      Newark Part No.71AH6858
                      Product RangeYFF-AC Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      26 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      10+$0.149
                      25+$0.128
                      50+$0.107
                      100+$0.094
                      250+$0.083
                      1000+$0.072
                      2500+$0.063
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 10
                      Multiple: 10
                      $1.49
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTDK
                      Manufacturer Part NoYFF18AC1H220MT0Y0N
                      Newark Part No.71AH6858
                      Product RangeYFF-AC Series
                      Technical Datasheet

                      Data Sheet

                      Capacitance22pF
                      Voltage Rating50V
                      Current Rating1A
                      Capacitor Case Style0603 [1608 Metric]
                      Capacitor MountingSurface Mount
                      Capacitance Tolerance± 20%
                      Operating Temperature Min-55°C
                      Operating Temperature Max125°C
                      DC Resistance Max0.3ohm
                      Insulation Resistance-
                      Dielectric Characteristic-
                      Product RangeYFF-AC Series
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Capacitance

                      22pF

                      Current Rating

                      1A

                      Capacitor Mounting

                      Surface Mount

                      Operating Temperature Min

                      -55°C

                      DC Resistance Max

                      0.3ohm

                      Dielectric Characteristic

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Voltage Rating

                      50V

                      Capacitor Case Style

                      0603 [1608 Metric]

                      Capacitance Tolerance

                      ± 20%

                      Operating Temperature Max

                      125°C

                      Insulation Resistance

                      -

                      Product Range

                      YFF-AC Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.