Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoYFF21AC1C474MT0Y0N
Newark Part No.71AH6861
Product RangeYFF-AC Series
Technical Datasheet
1,060 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.293 |
| 25+ | $0.258 |
| 50+ | $0.224 |
| 100+ | $0.183 |
| 250+ | $0.157 |
| 1000+ | $0.133 |
| 2500+ | $0.132 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$2.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoYFF21AC1C474MT0Y0N
Newark Part No.71AH6861
Product RangeYFF-AC Series
Technical Datasheet
Capacitance0.47µF
Voltage Rating16V
Current Rating1A
Capacitor Case Style0805 [2012 Metric]
Capacitor MountingSurface Mount
Capacitance Tolerance± 20%
Operating Temperature Min-55°C
Operating Temperature Max125°C
DC Resistance Max0.03ohm
Insulation Resistance-
Dielectric Characteristic-
Product RangeYFF-AC Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
0.47µF
Current Rating
1A
Capacitor Mounting
Surface Mount
Operating Temperature Min
-55°C
DC Resistance Max
0.03ohm
Dielectric Characteristic
-
SVHC
No SVHC (25-Jun-2025)
Voltage Rating
16V
Capacitor Case Style
0805 [2012 Metric]
Capacitance Tolerance
± 20%
Operating Temperature Max
125°C
Insulation Resistance
-
Product Range
YFF-AC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability