Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoYNA18B2J0G105MT000N
Newark Part No.14AC7762
Product RangeYNA Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoYNA18B2J0G105MT000N
Newark Part No.14AC7762
Product RangeYNA Series
Technical Datasheet
Capacitance1µF
Voltage Rating4V
Current Rating-
Capacitor Case Style0603 [1608 Metric]
Capacitor MountingSurface Mount
Capacitance Tolerance± 20%
Operating Temperature Min-55°C
Operating Temperature Max85°C
DC Resistance Max500mohm
Insulation Resistance-
Dielectric Characteristic-
Product RangeYNA Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Capacitance
1µF
Current Rating
-
Capacitor Mounting
Surface Mount
Operating Temperature Min
-55°C
DC Resistance Max
500mohm
Dielectric Characteristic
-
SVHC
No SVHC (15-Jan-2018)
Voltage Rating
4V
Capacitor Case Style
0603 [1608 Metric]
Capacitance Tolerance
± 20%
Operating Temperature Max
85°C
Insulation Resistance
-
Product Range
YNA Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability