Need more?
Quantity | Price |
---|---|
1+ | $2.870 |
10+ | $2.350 |
25+ | $1.870 |
50+ | $1.840 |
100+ | $1.650 |
500+ | $1.340 |
1000+ | $1.330 |
Product Information
Alternatives for ZCAT1730-0730A-BK
1 Product Found
Product Overview
The ZCAT1730-0730A-BK is a black fixed cable clamp filter Ferrite Core with case. Using TDK's unique structure where the ferrite core is mounted and integrated in a plastic case, it is possible to attach them to interface cables and power cables with one touch without having to cut the cables. It features excellent absorption of high-frequency noise using the high-frequency absorption characteristics of the ferrite core. It is effective for common mode noise, so can be implemented as a noise countermeasure without influencing signal quality. It is suitable for word processors, monitors, HDDs, electronic musical instruments, video games, copiers and facsimiles.
- Halogen-free
Technical Specifications
7mm
500MHz
ZCAT Series
10MHz
80ohm
No SVHC (27-Jun-2024)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate