Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part No435640-5
Newark Part No.44F7899
Product Range7100 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $1.560 |
Price for:Each
Minimum: 2688
Multiple: 2688
$4,193.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part No435640-5
Newark Part No.44F7899
Product Range7100 Series
Technical Datasheet
No. of Circuits8Circuits
Switch Actuator StyleRocker
Switch MountingThrough Hole
Contact ConfigurationSPST
Pitch Spacing2.54mm
Contact Voltage DC Max-
Contact Current DC Max-
Product Range7100 Series
Switch TypeDIP Unsealed
SVHCLead
Technical Specifications
No. of Circuits
8Circuits
Switch Mounting
Through Hole
Pitch Spacing
2.54mm
Contact Current DC Max
-
Switch Type
DIP Unsealed
Switch Actuator Style
Rocker
Contact Configuration
SPST
Contact Voltage DC Max
-
Product Range
7100 Series
SVHC
Lead
Alternatives for 435640-5
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
