Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-967242-1
Newark Part No.34M9614
Product RangeJunior Power Timer
Your Part Number
36 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.930 |
| 10+ | $4.640 |
| 25+ | $4.280 |
| 50+ | $4.260 |
| 100+ | $4.220 |
| 500+ | $4.000 |
| 1000+ | $3.820 |
| 2500+ | $3.740 |
Price for:Each
Minimum: 1
Multiple: 1
$4.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-967242-1
Newark Part No.34M9614
Product RangeJunior Power Timer
Technical Datasheet
Product RangeJunior Power Timer
No. of Positions16Positions
For Use WithJunior Power Timer Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP RatingIPX9K
IP RatingIPX9K
Voltage Rating12V
Current Rating30A
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1-967242-1 is a 16-postion 2-row black Housing for female terminals with PBT-GF construction and used with JPT contacts. The sealed connector used for wire to wire connection.
- Polarized
- -40 to +85°C Temperature range
Applications
Automotive
Technical Specifications
Product Range
Junior Power Timer
No. of Positions
16Positions
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating
IPX9K
Current Rating
30A
Gender
Receptacle
For Use With
Junior Power Timer Contacts
IP Rating
IPX9K
Voltage Rating
12V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (4)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
