Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No338095-6
Newark Part No.18AH0257
Product RangeMicro-MaTch
Your Part Number
5,430 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.792 |
| 10+ | $0.731 |
| 25+ | $0.691 |
| 50+ | $0.683 |
| 100+ | $0.675 |
| 500+ | $0.651 |
| 1000+ | $0.602 |
Price for:Each
Minimum: 1
Multiple: 1
$0.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No338095-6
Newark Part No.18AH0257
Product RangeMicro-MaTch
Technical Datasheet
Product RangeMicro-MaTch
No. of Positions6Positions
Pitch Spacing1.27mm
For Use WithMicro-MaTch Industrial Series Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Micro-MaTch
No. of Positions
6Positions
For Use With
Micro-MaTch Industrial Series Contacts
Gender
Plug
Pitch Spacing
1.27mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
