Print Page
Image is for illustrative purposes only. Please refer to product description.

20,044 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.700 |
| 10+ | $1.500 |
| 25+ | $1.390 |
| 50+ | $1.370 |
| 100+ | $1.340 |
| 500+ | $1.210 |
| 1000+ | $1.150 |
| 2500+ | $1.080 |
Price for:Each
Minimum: 1
Multiple: 1
$1.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No829261-2
Newark Part No.23T9837
Technical Datasheet
Accessory TypeScrewlock
For Use WithAMPLIMITE D Sub Connectors
Thread Size - Metric-
Thread Size - Imperial4-40 UNC
Product Range-
SVHCLead (04-Feb-2026)
Product Overview
The 829261-2 is a Female Screwlock for AMPLIMITE D-Sub connectors.
- 12.7mm Screw Length
- 14702 Mating Thread Size
Applications
Consumer Electronics
Technical Specifications
Accessory Type
Screwlock
Thread Size - Metric
-
Product Range
-
For Use With
AMPLIMITE D Sub Connectors
Thread Size - Imperial
4-40 UNC
SVHC
Lead (04-Feb-2026)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
