Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No963121-1
Newark Part No.18AH1192
Product RangeJunior Timer
Your Part Number
732 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.120 |
| 10+ | $1.840 |
| 25+ | $1.660 |
| 50+ | $1.630 |
| 100+ | $1.600 |
| 500+ | $1.530 |
| 1000+ | $1.440 |
| 2500+ | $1.360 |
Price for:Each
Minimum: 1
Multiple: 1
$2.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No963121-1
Newark Part No.18AH1192
Product RangeJunior Timer
Technical Datasheet
Product RangeJunior Timer
No. of Positions8Positions
For Use WithAMP Junior Timer Series Socket Contacts
Connector Body MaterialNylon (Polyamide) Body
IP Rating-
IP Rating-
Voltage Rating-
Current Rating-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Junior Timer
No. of Positions
8Positions
Connector Body Material
Nylon (Polyamide) Body
IP Rating
-
Current Rating
-
Gender
Receptacle
For Use With
AMP Junior Timer Series Socket Contacts
IP Rating
-
Voltage Rating
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
