Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CROMPTON
Manufacturer Part NoINT-1221-S-010
Newark Part No.36AJ3702
Product RangeIntegra 1221 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $339.290 |
Price for:Each
Minimum: 1
Multiple: 1
$339.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CROMPTON
Manufacturer Part NoINT-1221-S-010
Newark Part No.36AJ3702
Product RangeIntegra 1221 Series
Technical Datasheet
No. of Digits / Alpha-
Meter FunctionMultifunction
Meter Range-
Digit Height-
Panel Cutout Height92mm
Panel Cutout Width92mm
Supply Voltage Min57.7VAC
Supply Voltage Max276VAC
Operating Temperature Min-25°C
Operating Temperature Max70°C
Product RangeIntegra 1221 Series
SVHCTo Be Advised
Technical Specifications
No. of Digits / Alpha
-
Meter Range
-
Panel Cutout Height
92mm
Supply Voltage Min
57.7VAC
Operating Temperature Min
-25°C
Product Range
Integra 1221 Series
Meter Function
Multifunction
Digit Height
-
Panel Cutout Width
92mm
Supply Voltage Max
276VAC
Operating Temperature Max
70°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
