Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part No803779-SF
Newark Part No.24M2212
Product RangeFN 9222
Your Part Number
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.160 |
| 5+ | $8.460 |
| 10+ | $7.750 |
| 25+ | $7.450 |
| 50+ | $7.020 |
| 100+ | $6.590 |
| 250+ | $6.160 |
Price for:Each
Minimum: 1
Multiple: 1
$9.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part No803779-SF
Newark Part No.24M2212
Product RangeFN 9222
Technical Datasheet
Power Entry Module ApplicationsGeneral Purpose
Current Rating15A
Voltage Rating250VAC
Switch Type-
Fuse Holder-
Fuse Size Held-
Connector TerminalsQuick Connect
Connector MountingSnap-In, Flange Mount
IP RatingIP40
IP RatingIP40
Product RangeFN 9222
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Power Entry Module Applications
General Purpose
Voltage Rating
250VAC
Fuse Holder
-
Connector Terminals
Quick Connect
IP Rating
IP40
Product Range
FN 9222
Current Rating
15A
Switch Type
-
Fuse Size Held
-
Connector Mounting
Snap-In, Flange Mount
IP Rating
IP40
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Alternatives for 803779-SF
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
