Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part NoIL13-SE-H05-3100-200
Newark Part No.18X4889
Product RangeIL13 Series
Your Part Number
90 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.780 |
| 5+ | $16.380 |
| 10+ | $15.880 |
| 25+ | $15.460 |
| 50+ | $15.180 |
| 100+ | $14.980 |
Price for:Each
Minimum: 1
Multiple: 1
$16.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part NoIL13-SE-H05-3100-200
Newark Part No.18X4889
Product RangeIL13 Series
Technical Datasheet
Connector to ConnectorIEC 60320 C13 to Free End
Cable Length - Metric2m
Current Rating10A
Voltage Rating250VAC
Jacket ColorBlack
Product RangeIL13 Series
Cable Length - Imperial6.6ft
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Connector to Connector
IEC 60320 C13 to Free End
Current Rating
10A
Jacket Color
Black
Cable Length - Imperial
6.6ft
Cable Length - Metric
2m
Voltage Rating
250VAC
Product Range
IL13 Series
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Alternatives for IL13-SE-H05-3100-200
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
