Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part NoIL13P-R-UK1-H05-3100-200
Newark Part No.34AH0808
Product RangeIL13P Series
Your Part Number
30 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $32.600 |
| 5+ | $30.380 |
| 10+ | $28.520 |
| 25+ | $26.460 |
| 50+ | $25.000 |
| 100+ | $23.920 |
| 250+ | $21.620 |
Price for:Each
Minimum: 1
Multiple: 1
$32.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part NoIL13P-R-UK1-H05-3100-200
Newark Part No.34AH0808
Product RangeIL13P Series
Technical Datasheet
Connector to ConnectorIEC 320 C13 to IEC 320 C14
Cable Length - Metric2m
Current Rating10A
Voltage Rating250VAC
Jacket ColorBlack
Product RangeIL13P Series
Cable Length - Imperial6.6ft
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Connector to Connector
IEC 320 C13 to IEC 320 C14
Current Rating
10A
Jacket Color
Black
Cable Length - Imperial
6.6ft
Cable Length - Metric
2m
Voltage Rating
250VAC
Product Range
IL13P Series
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
