Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - SCHRACK
Manufacturer Part No1860200-1
Newark Part No.50M4791
Product RangeXT Series
Your Part Number
659 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.480 |
Price for:Each
Minimum: 1
Multiple: 1
$10.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SCHRACK
Manufacturer Part No1860200-1
Newark Part No.50M4791
Product RangeXT Series
Technical Datasheet
Socket MountingDIN Rail
Socket TerminalsScrewless Clamp
No. of Pins-
Current Rating16A
Voltage Rating240VAC
Product RangeXT Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Socket Mounting
DIN Rail
No. of Pins
-
Voltage Rating
240VAC
SVHC
No SVHC (21-Jan-2025)
Socket Terminals
Screwless Clamp
Current Rating
16A
Product Range
XT Series
Technical Docs (1)
Alternatives for 1860200-1
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
