Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - SIGMAINDUCTORS
Manufacturer Part No36560754M101T
Newark Part No.29AM7692
Product Range3656 Series
Your Part Number
490 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.800 |
| 10+ | $1.720 |
| 25+ | $1.640 |
| 50+ | $1.580 |
| 100+ | $1.500 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SIGMAINDUCTORS
Manufacturer Part No36560754M101T
Newark Part No.29AM7692
Product Range3656 Series
Inductance100µH
RMS Current (Irms)1.8A
Inductor ConstructionShielded
Saturation Current (Isat)2.4A
Product Range3656 Series
Inductor Case / Package3028 [7771 Metric]
DC Resistance Max0.348ohm
Inductance Tolerance± 20%
Product Length7.7mm
Product Width7.2mm
Product Height5.2mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Product Range
3656 Series
DC Resistance Max
0.348ohm
Product Length
7.7mm
Product Height
5.2mm
RMS Current (Irms)
1.8A
Saturation Current (Isat)
2.4A
Inductor Case / Package
3028 [7771 Metric]
Inductance Tolerance
± 20%
Product Width
7.2mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
