Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - SIGMAINDUCTORS
Manufacturer Part No36561054M330T
Newark Part No.29AM7736
Product Range3656 Series
Your Part Number
470 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.180 |
| 10+ | $2.060 |
| 25+ | $1.970 |
| 50+ | $1.870 |
| 100+ | $1.760 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SIGMAINDUCTORS
Manufacturer Part No36561054M330T
Newark Part No.29AM7736
Product Range3656 Series
Inductance33µH
RMS Current (Irms)4.8A
Inductor ConstructionShielded
Saturation Current (Isat)7.6A
Product Range3656 Series
Inductor Case / Package4540 [1110 Metric]
DC Resistance Max0.0753ohm
Inductance Tolerance± 20%
Product Length11.5mm
Product Width10mm
Product Height5.2mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Product Range
3656 Series
DC Resistance Max
0.0753ohm
Product Length
11.5mm
Product Height
5.2mm
RMS Current (Irms)
4.8A
Saturation Current (Isat)
7.6A
Inductor Case / Package
4540 [1110 Metric]
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability