Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No02181600-120
Newark Part No.52K5976
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price |
---|---|
1+ | $820.660 |
3+ | $803.650 |
5+ | $786.640 |
10+ | $774.020 |
Price for:Each
Minimum: 2
Multiple: 2
$1,641.32
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No02181600-120
Newark Part No.52K5976
Technical Datasheet
Supply Voltage DC Min10V
Supply Voltage DC Max28V
Bandwidth25Hz
Rate Range-
Scale Factor-
Product Range-
SVHCTo Be Advised
Technical Specifications
Supply Voltage DC Min
10V
Bandwidth
25Hz
Scale Factor
-
SVHC
To Be Advised
Supply Voltage DC Max
28V
Rate Range
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate