Print Page
Image is for illustrative purposes only. Please refer to product description.
164 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $50.870 |
5+ | $48.950 |
10+ | $47.030 |
25+ | $45.100 |
50+ | $43.510 |
100+ | $41.520 |
250+ | $33.700 |
Price for:Each
Minimum: 1
Multiple: 1
$50.87
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1418362-1
Newark Part No.75Y3978
Product RangeMCP
No. of Contacts62Contacts
Product RangeMCP
Connector MountingPCB Mount
Contact Termination TypeThrough Hole
Pitch Spacing4mm
Contact GenderPin
Contact MaterialBronze
Contact PlatingSilver Plated Contacts
Connector Shell Size-
No. of Rows4Rows
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1-1418362-1 is a 62-position sealed Mixed Header with silver-plated bronze contacts. It has locking interface and mounting holes.
- Vertical/180° mounting orientation
- 36VDC Maximum voltage rating
- IP67 Protection
Applications
Automotive
Technical Specifications
No. of Contacts
62Contacts
Connector Mounting
PCB Mount
Pitch Spacing
4mm
Contact Gender
Pin
Contact Plating
Silver Plated Contacts
No. of Rows
4Rows
Product Range
MCP
Contact Termination Type
Through Hole
Gender
Plug
Contact Material
Bronze
Connector Shell Size
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate