Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1418390-1
Newark Part No.75Y3979
Product RangeMCP 2.8
394 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.840 |
10+ | $1.750 |
25+ | $1.650 |
50+ | $1.600 |
100+ | $1.450 |
500+ | $1.310 |
1000+ | $1.300 |
2500+ | $1.270 |
Price for:Each
Minimum: 1
Multiple: 1
$1.84
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1418390-1
Newark Part No.75Y3979
Product RangeMCP 2.8
Product RangeMCP 2.8
No. of Positions4Positions
Pitch Spacing6mm
For Use WithAMP MCP 2.8 Series Power Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
MCP 2.8
No. of Positions
4Positions
For Use With
AMP MCP 2.8 Series Power Contacts
Gender
Receptacle
Pitch Spacing
6mm
SVHC
No SVHC (21-Jan-2025)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate