Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1418448-2
Newark Part No.75Y3981
Product RangeMCP 1.5K
Your Part Number
1,910 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.890 |
| 10+ | $1.780 |
| 25+ | $1.670 |
| 50+ | $1.610 |
| 100+ | $1.550 |
| 500+ | $1.460 |
| 1000+ | $1.350 |
Price for:Each
Minimum: 1
Multiple: 1
$1.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1418448-2
Newark Part No.75Y3981
Product RangeMCP 1.5K
Product RangeMCP 1.5K
Connector MountingCable Mount
Rectangular Shell Size-
For Use WithAMP MCP 1.5K Series Power Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
Locking TypeLatch
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
MCP 1.5K
Rectangular Shell Size
-
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
SVHC
No SVHC (21-Jan-2025)
Connector Mounting
Cable Mount
For Use With
AMP MCP 1.5K Series Power Contacts
Locking Type
Latch
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability