Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-1437012-0
Newark Part No.69AK5319
Product Range609 Series
Available to Order
Quantity | Price |
---|---|
1+ | $12.610 |
10+ | $10.710 |
25+ | $10.050 |
50+ | $9.570 |
100+ | $9.110 |
250+ | $8.540 |
500+ | $8.140 |
Price for:Each
Minimum: 1
Multiple: 1
$12.61
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-1437012-0
Newark Part No.69AK5319
Product Range609 Series
Accessory TypeJack Socket Screw
For Use WithD-Sub Connectors
Thread Size - Metric-
Thread Size - Imperial4-40
Screw Head Height5.08mm
Screw Length17.78mm
Product Range609 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Accessory Type
Jack Socket Screw
Thread Size - Metric
-
Screw Head Height
5.08mm
Product Range
609 Series
For Use With
D-Sub Connectors
Thread Size - Imperial
4-40
Screw Length
17.78mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability