Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 25+ | $149.970 |
Price for:Each
Minimum: 100
Multiple: 50
$14,997.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1546415-1
Newark Part No.45M5767
Technical Datasheet
In Line Connector ARJ11
Connector TypeAdapter, In-Line
Connector Type ARJ11
In Line Connector BRJ11
Connector Type BRJ11
Product Range-
Convert From GenderReceptacle
Convert From Positions6Positions
Convert To GenderReceptacle
Convert To Positions6Positions
SVHCNo SVHC (25-Jun-2020)
Product Overview
The 1-1546415-1 is a 6P4C RJ-11 bulkhead Pass-through Receptacle with ABS housing and nitrile rubber O-ring. The perfect solution to bring Ethernet into a cabinet or control box. Simply mount the bulkhead product in a panel cutout, mate a sealed connector on the outside of the enclosure and run a commercial patch cord from the back-side RJ-45 jack to PLC, I/O or Ethernet control board. No conduit entry is required.
- 1-14 UNC Thread
- -20 to 80°C Operating temperature range
Applications
Communications & Networking
Technical Specifications
In Line Connector A
RJ11
Connector Type A
RJ11
Connector Type B
RJ11
Convert From Gender
Receptacle
Convert To Gender
Receptacle
SVHC
No SVHC (25-Jun-2020)
Connector Type
Adapter, In-Line
In Line Connector B
RJ11
Product Range
-
Convert From Positions
6Positions
Convert To Positions
6Positions
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate