Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1564544-1
Newark Part No.96X6491
Product RangeHeavy Duty Sealed Connector Series
28 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.457 |
10+ | $0.457 |
25+ | $0.457 |
50+ | $0.457 |
100+ | $0.457 |
500+ | $0.457 |
1000+ | $0.457 |
Price for:Each
Minimum: 1
Multiple: 1
$0.46
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1564544-1
Newark Part No.96X6491
Product RangeHeavy Duty Sealed Connector Series
Product RangeHeavy Duty Sealed Connector Series
No. of Positions2Positions
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP RatingIP67
Voltage Rating60VDC
Current Rating-
Technical Specifications
Product Range
Heavy Duty Sealed Connector Series
No. of Positions
2Positions
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating
60VDC
SVHC
No SVHC (21-Jan-2025)
Gender
Plug
For Use With
AMP Heavy Duty Sealed Series Automotive Pin Contacts
IP Rating
IP67
Current Rating
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability