Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1823449-1
Newark Part No.69AH9649
Product RangeLEAVYSEAL
476 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $9.620 |
10+ | $7.920 |
25+ | $6.910 |
50+ | $6.680 |
100+ | $6.450 |
250+ | $6.210 |
500+ | $5.980 |
Price for:Each
Minimum: 1
Multiple: 1
$9.62
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1823449-1
Newark Part No.69AH9649
Product RangeLEAVYSEAL
Product RangeLEAVYSEAL
No. of Positions22Positions
For Use WithAMP LEAVYSEAL Series Pin Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP RatingIP67, IP69K
IP RatingIP67, IP69K
Voltage Rating42V
Current Rating-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
LEAVYSEAL
No. of Positions
22Positions
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating
IP67, IP69K
Current Rating
-
Gender
Plug
For Use With
AMP LEAVYSEAL Series Pin Contacts
IP Rating
IP67, IP69K
Voltage Rating
42V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability