Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1903129-2
Newark Part No.17AH9675
Product RangeDynamic D-1200S Series
Technical Datasheet
2,818 In Stock
Need more?
538 Delivery in 1-3 Business Days(US stock)
2280 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $0.303 |
10+ | $0.303 |
25+ | $0.303 |
100+ | $0.303 |
500+ | $0.279 |
1000+ | $0.278 |
2500+ | $0.257 |
5000+ | $0.257 |
Price for:Each
Minimum: 1
Multiple: 1
$0.30
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1903129-2
Newark Part No.17AH9675
Product RangeDynamic D-1200S Series
Technical Datasheet
Product RangeDynamic D-1200S Series
No. of Positions2Positions
Pitch Spacing2.5mm
For Use WithDynamic D-1000 Series Pin Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Dynamic D-1200S Series
No. of Positions
2Positions
For Use With
Dynamic D-1000 Series Pin Contacts
Gender
Plug
Pitch Spacing
2.5mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate