Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $59.510 |
Price for:Each
Minimum: 84
Multiple: 12
$4,998.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2007394-8
Newark Part No.20X5348
No. of Contacts8 x 20 Contacts
Connector TypeSFP+ Cage & Connector
Port Configuration2 x 4 (Stacked)
Heat SinkWithout Heat Sink
Light PipesWithout Light Pipe
Product Range-
Connector MountingThrough Hole, Press-Fit
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Contacts
8 x 20 Contacts
Port Configuration
2 x 4 (Stacked)
Light Pipes
Without Light Pipe
Connector Mounting
Through Hole, Press-Fit
Connector Type
SFP+ Cage & Connector
Heat Sink
Without Heat Sink
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate