Print Page
Image is for illustrative purposes only. Please refer to product description.
54 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $186.050 |
Price for:Each
Minimum: 1
Multiple: 1
$186.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2208103-3
Newark Part No.69AH9674
Connector to ConnectorWire to Board Receptacle to Free End
No. of Positions2Positions
Connector Pitch-
No. of Rows2 Row
Cable Length - Metric3m
Cable Length - Imperial9.84ft
Product Range-
Wire Gauge-
Jacket Color-
SVHCDecamethylcyclopentasiloxane (21-Jan-2025)
Technical Specifications
Connector to Connector
Wire to Board Receptacle to Free End
Connector Pitch
-
Cable Length - Metric
3m
Product Range
-
Jacket Color
-
No. of Positions
2Positions
No. of Rows
2 Row
Cable Length - Imperial
9.84ft
Wire Gauge
-
SVHC
Decamethylcyclopentasiloxane (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability