Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2314277-1
Newark Part No.51AC2648
Technical Datasheet
23 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $7.250 |
5+ | $7.250 |
10+ | $7.250 |
25+ | $7.250 |
50+ | $7.250 |
100+ | $7.250 |
250+ | $7.250 |
Price for:Each
Minimum: 1
Multiple: 1
$7.25
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2314277-1
Newark Part No.51AC2648
Technical Datasheet
Board TypeDevelopment Kit
IC / Module UsedMS4
Application Sub TypeHumidity, Light, Motion (PIR), Temperature
Kit ContentsAmbimate MS4 Sensor Board
SVHCTo Be Advised
Product Overview
TE Connectivity (TE)’s AmbiMate sensor module MS4 series provides an application specific set of sensors on a ready to attach PCB assembly for easy integration into a host product. Design resources are freed and time to market accelerated by integrating the MS4 series pre-engineered, four core sensor solution for Motion / Light / Temperature / Humidity into your next product.
- Four core sensor(motion/light/temperature/humidity
- I2C communication protocol
- Space saving compact design
- 3.3VDC input
- Design optimized for maximum battery life
- Host product attachment: plated through hole
Technical Specifications
Board Type
Development Kit
Application Sub Type
Humidity, Light, Motion (PIR), Temperature
SVHC
To Be Advised
IC / Module Used
MS4
Kit Contents
Ambimate MS4 Sensor Board
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate