Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2314291-2
Newark Part No.48AC1577
Technical Datasheet
Application Sub TypeCO2, Humidity, Light, Motion (PIR), Sound, Temperature, VOC
Kit ContentsAmbimate MS4 Sensor Board
SVHCNo SVHC (16-Jul-2019)
Product Overview
1-2314291-2 is a MS4 series AmbiMate sensor module provides an application specific set of sensors on a ready to attach PCB assembly for easy integration into a host product. This MS4 series pre-engineered, four core sensor solution for Motion / Light / Temperature / Humidity and also includes VOC (Volatile Organic Compound), eCO2 (equivalent carbon dioxide ) and sound detection. Typical applications include indoor lighting, building automation, connected home, air quality, energy management, work space comfort and zonal environmental controls.
- Plated thru hole attachment(host product)
- Simplicity of popular I2C communication protocol
- Interrupt driven event pin for motion detection
- Space saving compact design
- 3.3VDC input
- Design optimized for maximum battery life
Technical Specifications
Application Sub Type
CO2, Humidity, Light, Motion (PIR), Sound, Temperature, VOC
SVHC
No SVHC (16-Jul-2019)
Kit Contents
Ambimate MS4 Sensor Board
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
