Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2328823-2
Newark Part No.01AH8089
Product RangeLumawise Endurance S
Technical Datasheet
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $4.160 |
10+ | $3.870 |
25+ | $3.520 |
50+ | $3.440 |
100+ | $3.360 |
500+ | $3.270 |
1000+ | $3.160 |
2500+ | $3.010 |
Price for:Each
Minimum: 1
Multiple: 1
$4.16
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2328823-2
Newark Part No.01AH8089
Product RangeLumawise Endurance S
Technical Datasheet
Lens Type-
Beam Type-
LED Lens ColorTransparent
Lens Diameter80mm
Lens ShapeDome
Lens MaterialPC (Polycarbonate)
Product RangeLumawise Endurance S
SVHC2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol (21-Jan-2025)
Technical Specifications
Lens Type
-
LED Lens Color
Transparent
Lens Shape
Dome
Product Range
Lumawise Endurance S
Beam Type
-
Lens Diameter
80mm
Lens Material
PC (Polycarbonate)
SVHC
2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability