Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2355088-6
Newark Part No.70AK9585
Product RangeMicro-MaTch Series
Your Part Number
991 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.420 |
| 10+ | $1.040 |
| 25+ | $1.000 |
| 50+ | $0.979 |
| 100+ | $0.957 |
| 500+ | $0.904 |
Price for:Each
Minimum: 1
Multiple: 1
$1.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2355088-6
Newark Part No.70AK9585
Product RangeMicro-MaTch Series
IDC Connector TypeIDC Receptacle
Contact GenderFemale
Pitch Spacing1.2mm
No. of Rows1 Row
No. of Contacts16Contacts
Connector MountingCable Mount
Contact MaterialCopper Alloy
Contact PlatingPre Tin Plated Contacts
Product RangeMicro-MaTch Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
IDC Connector Type
IDC Receptacle
Pitch Spacing
1.2mm
No. of Contacts
16Contacts
Contact Material
Copper Alloy
Product Range
Micro-MaTch Series
Contact Gender
Female
No. of Rows
1 Row
Connector Mounting
Cable Mount
Contact Plating
Pre Tin Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate